Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | CHF 0.265 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CHF 2,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE22MH57
Order Code3344903
Product RangeESE22
Technical Datasheet
Product RangeESE22
Contact ConfigurationSPST-NO
Switch TerminalsSolder Lug
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height6.55mm
External Width6.15mm
External Depth3.35mm
SVHCTo Be Advised
Technical Specifications
Product Range
ESE22
Switch Terminals
Solder Lug
Contact Voltage DC Nom
5V
External Width
6.15mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
6.55mm
External Depth
3.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001