Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJU03F1202V
Order Code2145317
Product RangeERJ-U03 Series
Technical Datasheet
3,910 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.0387 |
100+ | CHF 0.0234 |
500+ | CHF 0.0221 |
1000+ | CHF 0.0207 |
2500+ | CHF 0.0198 |
5000+ | CHF 0.0195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU03F1202V
Order Code2145317
Product RangeERJ-U03 Series
Technical Datasheet
Resistance12kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U03 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJU03F1202V is an ERJ-U03 series Ag-Pd-based inner electrode type anti-sulfurated thick film chip resistor. High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode. This series is an industry-leading, solving demands for a small footprint and environmentally durable resistor. Suitable for automotive, industrial, factory automation, and power supply applications. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of this series resistors.
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- 0603 size, 0.1W power rating
- ±1% tolerance, 12Kohm resistance
- 75V limiting element voltage, 150V maximum overload voltage
- Category temperature range from –55 to +155°C
- Temperature coefficient is ±100ppm/°C
Technical Specifications
Resistance
12kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-U03 Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJU03F1202V
8 Products Found
Legislation and Environmental
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability