Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENWC9B01AQEF
Order Code2924768
Also Known AsPAN4620 ETU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENWC9B01AQEF
Order Code2924768
Also Known AsPAN4620 ETU
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberKW41Z
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, IoT
Kit ContentsDaughter Board PAN4620
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ENWC9B01AQEF is a PAN4620 evaluation kit which is an all-inclusive and comprehensive evaluation kit consisting of one daughter board in an ESD bag. The PAN4620 series is Panasonic’s Internet of Things dual mode RF module comprising NXP’s Kinetis KW41Z SoC - a 2.4GHz 802.15.4 and Bluetooth® low energy wireless radio microcontroller with an integrated ARM® Cortex-M0+ core.
- Same form factor and pinout as PAN1026A, PAN1760A and PAN1761
- Embedded 512KB of flash and 128KB of SRAM
- UART, SPI, I²C, TSI, ADC & DAC and programmable I/O
- Single and concurrent operation of IEEE® 802.15.4 and BLE
- Advanced IoT and BLE features: IEEE® standard 802.15.4 compliant
- Supporting software consisting of 802.15.4 MAC/PHY implementation
- Simple Media Access Controller (SMAC) and certified Thread® stack
- Bluetooth® LE 4.2 compliant implementation certified by Bluetooth SIG
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Connectivity
Kit Contents
Daughter Board PAN4620
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
KW41Z
Application Sub Type
Bluetooth Low Energy, IoT
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate