Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89860C1KF
Order Code4728978
Product RangePAN1783A Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.230 |
5+ | CHF 21.840 |
10+ | CHF 20.420 |
50+ | CHF 18.520 |
100+ | CHF 17.210 |
250+ | CHF 16.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 23.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89860C1KF
Order Code4728978
Product RangePAN1783A Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.4
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-104dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePAN1783A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.4
Supply Voltage Max
5.5V
Data Rate
2Mbps
Receive Sensitivity
-104dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
PAN1783A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00058
Product traceability