Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.090 |
Product Information
Product Overview
ENW89857AXKF is a PAN1781 series evaluation kit packed in a small case. The board has an Arduino footprint and allows hardware access to the module pins as well as easy stacking of separate sensor test shields. The 1x PAN1781 series evaluation kit enables quick prototyping and software testing. The PAN1781 series RF module high technology device featuring the Nordic nRF52820 single-chip controller is ideal for IoT wireless connectivity applications. The Bluetooth® 5.3 features as the LE coded PHY for an elongated range or the high speed 2M PHY are supplemented by the support of angle of arrival (AoA) and angle of departure (AoD) direction finding using Bluetooth. An output power of up to 8 dBm and the high sensitivity of the nRF52820 in combination with the LE coded PHY make the PAN1781 series RF module very attractive in applications where a long range is required. The PAN1781 series RF module also supports Bluetooth Mesh, Thread and Zigbee Mesh protocols.
- Segger J-Link on-board debugger
- FTDI UART-USB converter
- Arduino UNO R3 header (host and server mode)
- Current measurement pins
- 2 user buttons, 2 user LEDs and U.FL connector
- Native USB interface
- Access to all module GPIOs
Technical Specifications
Nordic Semiconductor
Wireless Connectivity
Evaluation Board PAN1781
To Be Advised
nRF52820
Bluetooth Low Energy
-
Alternatives for ENW89857AXKF
1 Product Found
Legislation and Environmental
Product Compliance Certificate