| Quantity | Price (ex VAT) |
|---|---|
| 150+ | CHF 10.450 |
Product Information
Product Overview
ENW89849AZKF is a PAN1740 Beacon with connector. Panasonic’s Bluetooth Low Energy Beacon based on one of the world’s most energy efficient modules, Panasonic’s PAN1740. The ultra-low power consumption of less than 5mA in Tx mode enables the PAN1740 Beacon to run on a single coin cell battery for years. This compact beacon is just 26 x 24mm and includes an antenna, ARM CORTEX M0, 256kB flash and CR2032 coin cell battery holder. The PAN1740 Beacon is pre-configured (using flash memory) for out-of-the-box evaluation and use. Beacons continuously transmit a universal unique user ID (UUID) number to devices such as a smartphones, tablets, and personal computers. Typical applications include Bluetooth low energy tags, identification, indoor positioning, ranging, product information, retail advertising and find me applications.
- Based on BT Smart System-on-Chip PAN1740
- ARM CORTEX M0 with 256Kb memory
- 26x24mm with antenna
- FCC/IC/CE certified
- Battery holder for CR2032 coin cell
- Approximate battery life of 18 months at 700ms advertising interval
Technical Specifications
Panasonic
Wireless Connectivity
Evaluation Board PAN1740 Beacon with Connector
No SVHC (25-Jun-2025)
PAN1740
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate