Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89835C3KF
Order Code3345726
Product RangeENW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89835C3KF
Order Code3345726
Product RangeENW Series
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Supply Voltage Min2V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-94dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeENW Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- PAN1721 low energy module with Texas Instruments CC2541 single chip Bluetooth LE solution inside
- CLASS 2 Bluetooth single mode module according Bluetooth 4.0 including BlueRadios BR-SPP FW version
- Bluetooth smart device without antenna
- Surface mount type (15.6mm x 8.7mm x 1.8mm)
- CC2541 has typically 0dBm Tx power
- High performance low power 8051 microcontroller core
- No external components needed, fast connection set-up
- Internal crystal oscillator (32MHz), internal 32KHz crystal oscillator for sleep timer
- Two powerful USARTs, UART, USB or I2C interface
- Powerful five channel DMA, integrated shielding to resist EMI
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Supply Voltage Max
3.6V
Data Rate
1Mbps
Receive Sensitivity
-94dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Min
2V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
ENW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001