Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJFAR22KF2
Order Code1888816RL
Product RangeELJ-FA Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFAR22KF2
Order Code1888816RL
Product RangeELJ-FA Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.29ohm
Self Resonant Frequency230MHz
DC Current Rating360mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-FA Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Product Overview
The ELJ-FA series Fixed Chip Inductor capable of being re-flow or flow soldered. It is suitable for AV equipment and various types of general electronic equipment.
- General use wire wound, resin moulded chip inductor
- Wide line-up from 2520 to 4532 case sizes
- Good for mounting
Technical Specifications
Inductance
220nH
Self Resonant Frequency
230MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
0.29ohm
DC Current Rating
360mA
Product Range
ELJ-FA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001