Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEHAZK1E471B
Order Code3586300
Product RangeZK-A Series
Technical Datasheet
378 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.620 |
10+ | CHF 0.925 |
50+ | CHF 0.880 |
100+ | CHF 0.833 |
200+ | CHF 0.817 |
500+ | CHF 0.705 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHAZK1E471B
Order Code3586300
Product RangeZK-A Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Leaded
ESR0.02ohm
AE Capacitor CaseRadial Leaded
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height9.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZK-A Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ZK series A type conductive polymer hybrid aluminium electrolytic capacitor
- Radial lead type
- Endurance of 4000h at 125°C (large capacitance / high ripple current)
- AEC-Q200 compliant
- Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
- Suitable for automotive equipment/base stations which need compact and high reliability components
- Taping products for automatic insertion
Technical Specifications
Capacitance
470µF
Voltage(DC)
25V
ESR
0.02ohm
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
9.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
AE Capacitor Case
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZK-A Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability