Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECPU1C104MA5
Order Code2805981
Product RangeECPU(A) Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECPU1C104MA5
Order Code2805981
Product RangeECPU(A) Series
Technical Datasheet
Dielectric TypeMetallized Acrylic Stacked
Capacitor Case / Package0805 [2012 Metric]
Capacitance0.1µF
Capacitance Tolerance± 20%
Voltage(AC)12V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length2mm
Product Width1.25mm
Product Height1mm
Product RangeECPU(A) Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
ECPU1C104MA5 is a ECPU(A) series stacked metallized plastic film chip capacitor. It has a stacked dielectric and inner electrode with a simple mould-less construction. Recommended applications are noise suppressor circuit and audio circuit.
- Low ESR, small size and large capacitance
- For reflow soldering
- 16VDC rated voltage, 0.100000µF capacitance
- 20% capacitance tolerance
- Category temp range from -40°C to 85°C
- Dimension is 2.0mm x 1.25mm x 1.0mm (L x T x H)
- 2012 (0805) size code (mm (inch))
- Acrylic resin dielectric material
Technical Specifications
Dielectric Type
Metallized Acrylic Stacked
Capacitance
0.1µF
Voltage(AC)
12V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.25mm
Product Range
ECPU(A) Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277
Product traceability