Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.400 |
5+ | CHF 7.340 |
10+ | CHF 6.080 |
20+ | CHF 5.460 |
50+ | CHF 5.040 |
Product Information
Product Overview
The DSP series 8A Compact Miniature Power Relay with high contact rating. High contact pressure, low contact bounce and wiping operation improve resistance to weld bonding. Resistant against lamp load and dielectric loading of 1a achieves maximum switching capacity of 2000VA (8A at 250VAC). Using the same type of high-performance polar magnetic circuits as DS relays, by matching the spring load to the magnetic force of attraction, greater sensitivity has been achieved. The resultant pick-up sensitivity of about 190mW makes possible direct driving of transistors and chips. Three types of contact arrangement are offered 1/2A and 1A1B. In addition, each is available in standard and reversed polarity types.
- Compact with high contact rating
- High switching capability
- High sensitivity
- High breakdown voltage
- Latching types available
- Wide variation
- Sealed construction allows automatic washing
- Complies with safety standards
Applications
Industrial, Consumer Electronics, Test & Measurement
Technical Specifications
DPST-NO
5A
Through Hole
250VAC
30VDC
480ohm
No SVHC (23-Jan-2024)
24VDC
DSP
Non Latching
Solder
Silver Tin Oxide
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate