Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCN-73-C1
Order Code2776679
Product RangeFX-300 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.280 |
10+ | CHF 16.870 |
25+ | CHF 13.980 |
100+ | CHF 12.540 |
250+ | CHF 11.570 |
500+ | CHF 10.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCN-73-C1
Order Code2776679
Product RangeFX-300 Series
Technical Datasheet
Connector Type AWire to Board Connector
Connector Type AWire to Board 3 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeFX-300 Series
SVHCTo Be Advised
Product Overview
The CN-73-C1 is a main Quick-connection Cable features 0.2mm² 3-core cabtyre cable with connector on one end. It is suitable for use with the FX-551 standard type digital fiber sensor.
Applications
Industrial
Technical Specifications
Connector Type A
Wire to Board Connector
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type A
Wire to Board 3 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
FX-300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01