Print Page
44 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.600 |
| 5+ | CHF 3.410 |
| 10+ | CHF 3.210 |
| 20+ | CHF 3.110 |
| 50+ | CHF 3.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCM1A-12V
Order Code4203974
Product RangeCM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPlug In, Quick Connect
Product RangeCM Series
Contact Voltage DC Nom14V
Coil Resistance96ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Plug In, Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Through Hole
Product Range
CM Series
Coil Resistance
96ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02