Print Page
1,750 In Stock
450 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.660 |
| 5+ | CHF 3.470 |
| 10+ | CHF 3.270 |
| 20+ | CHF 3.260 |
| 50+ | CHF 3.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCM1-R-12V
Order Code2503617
Product RangeCM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsPlug In, Quick Connect
Product RangeCM Series
Contact Voltage DC Nom14V
Coil Resistance96ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CM1-R-12V is a plug-in type mounting Micro-ISO Automotive Relay with DC coil. This CM-series relay has 1 form-C (SPDT) cadmium-free Ag alloy contact. Micro-ISO type terminals, protective element with resistor inside.
- Sealed construction
- Wide line-up
- Compact and high-capacity 35A load switching
- Uses international standard ISO terminal arrangement
Applications
Motor Drive & Control, HVAC, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Plug In, Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Socket
Product Range
CM Series
Coil Resistance
96ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02