Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.680 |
5+ | CHF 4.970 |
10+ | CHF 4.130 |
20+ | CHF 3.690 |
50+ | CHF 3.410 |
Product Information
Product Overview
The CB1-24V is a plug-in Automotive Relay with ISO terminal arrangement. This CB-series relay has 1-form-C standard contact arrangement with sealed type protective construction. Plug-in type mounting with standard heat resistant type. Surge absorbing built-in diode type that works when the relay coil is off. Designed to switch high DC current levels. Sealed protective construction and wide operating temperatures allows use in harsh environments. This relay has an ISO (International Organization for Standardization) terminal arrangement. Terminals are all solder plated.
- Compact and high capacity
- Standard heat-resistant
- Standard contact rating
Applications
Automotive, Agriculture, HVAC, Lighting, Motor Drive & Control
Technical Specifications
24VDC
SPDT
Quick Connect
28V
Silver Alloy
20A
Socket
CB Series
320ohm
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CB1-24V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate