Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQZ204
Order Code2503705
Product RangePhotoMOS AQZ
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.930 |
5+ | CHF 6.560 |
10+ | CHF 6.170 |
20+ | CHF 5.940 |
50+ | CHF 5.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ204
Order Code2503705
Product RangePhotoMOS AQZ
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max400V
Load Current500mA
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If1mA
On State Resistance Max3.2ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQZ
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Through Hole
Forward Current If
1mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO
Load Voltage Max
400V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
On State Resistance Max
3.2ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQZ
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002448