Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG885543
Order Code4155219
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
97 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 23.850 |
| 5+ | CHF 23.840 |
| 10+ | CHF 23.830 |
| 25+ | CHF 23.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG885543
Order Code4155219
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 2.5°C
Accuracy± 2.5°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max80°C
Sensing Temperature Max80°C
Sensor Case StyleModule
Sensor Case / PackageSMD
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
SVHCTo Be Advised
Product Overview
AMG885543 is an infrared array sensor grid-EYE. Recommended applications includes energy saving at the office (air-conditioning/lighting control), automatic doors/elevators.
- Temperature detection of two-dimensional area 8 × 8 (64 pixels)
- Digital output (capability of temperature value output), compact SMD package
- 64 (vertical 8 x horizontal 8 matrix) number of pixel, 5V operating voltage, fixed value
- Typical viewing angle is 90°, typical optical axis gap is within ±10°, surface mount type
- Typical current consumption is 4.5mA (normal mode)
- Typical set up time is 50ms (time to enable communication after setup)
- Typical 1fps or typical 10fps frame rate, temperature output mode
- 0.0625°C thermistor output resolution
- No moving average or twice moving average calculate mode
- Operating temperature range from 0°C to 80°C
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
0°C
Measured Temperature Max
80°C
Sensor Case Style
Module
No. of Pins
14Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
0°C
Product Range
Grid-EYE AMG88 Series
SVHC
To Be Advised
IC Output Type
Digital
Accuracy
± 2.5°C
Sensing Temperature Min
0°C
Sensing Temperature Max
80°C
Sensor Case / Package
SMD
Supply Voltage Min
4.5V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
80°C
Qualification
-
Technical Docs (1)
Alternatives for AMG885543
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001