Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.640 |
5+ | CHF 3.440 |
10+ | CHF 3.240 |
20+ | CHF 3.160 |
50+ | CHF 3.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoACT512
Order Code2292929
Product RangeACT
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact Configuration2 x SPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeACT
Contact Voltage DC Nom14V
Coil Resistance180ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACT512 is a 1-pole super miniature twin type Automotive Relay, CT series. 1 form-C contact configuration, Ag-alloy (cadmium-free) contact. Twin type 10-terminal. Forward/reverse motor control is possible with a single relay. Simple footprint enables ease of PC board layout.
- -40 to 85°C Operating temperature range
- Terminal layout for simplifying PC board pattern design
Applications
Automotive, Industrial, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
2 x SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Through Hole
Product Range
ACT
Coil Resistance
180ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004844