Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.020 |
Product Information
Product Overview
ENW49D01AZKF is a PAN9520 evaluation board. The PAN9520 is a 2.4GHz 802.11 b/g/n embedded Wi‑Fi module based on Espressif ESP32-S2 that includes the powerful Xtensa® 32-bit LX7 CPU. An integrated chip antenna, and QSPI memory enable the module to be used in a variety of stand-alone or host-controlled applications. The integrated crystal ensures connection performance over full temperature range and lifetime. The PAN9520 combines a high‑performance CPU, high‑sensitivity wireless radio, baseband (BB) processor, Medium Access Controller (MAC), encryption unit, ROM bootloader, chip-internal SRAM, and module-internal QSPI flash and PSRAM. Features as CCMP, TKIP, WAPI, WEP, BIP, and an AES accelerator enable the usage of secure data connections. Parallel support of access point and station mode allows easy setup of simultaneous Wi‑Fi connections from the module to smart devices and home network routers.
- PAN9520 module (4MB flash /2MB PSRAM variant)
- Segger J-Link on-board debugger and FTDI UART-USB converter
- Arduino UNO R3 header (host & server mode)
- Native USB interface, 4 user buttons, 3 user LEDs and U.FL connector
- Camera interface and access to all module GPIOs
- Power supply range from 3V to 3.6V
- GPIO, UART, SPI, I2C, I2S, RMT, PWM, USB, LCD, ADC & DAC interfaces
- Integrated 40MHz crystal, different memory variants available
- EU CE RED / FCC / IC under preparation certification
- Operating temperature range from -40 to +85°C
Technical Specifications
Wireless Connectivity
ESP32-S2
Evaluation Board ESP32-S2
To Be Advised
Espressif Systems
Wi-Fi Microcontroller SoC
-
Alternatives for ENW49D01AZKF
1 Product Found
Legislation and Environmental
Product Compliance Certificate