Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 167.970 |
5+ | CHF 146.980 |
10+ | CHF 121.780 |
25+ | CHF 109.180 |
50+ | CHF 100.790 |
Product Information
Product Overview
The EX-20 series ultra-compact Photoelectric Sensor with amplifier built-in. The sensor incorporates a sensitivity adjuster in spite of its miniature size. The beam-receiving photodiode and the A/D conversion circuit have been fabricated on a single chip optical IC (full custom). Hence, in spite of its miniature size, it has a performance and reliability which is equal to or better than the conventional product. The EX-20 series achieves long distance sensing (thru-beam type - 2m 6.562ft, retroreflective type - 200mm 7.874 inch (when using the attached reflector), diffuse reflective type - 160mm 6.299 inch). A red LED dot light source is used, the red beam spot is clear even at a far place, so that alignment and confirmation of sensing position is easy.
- Electric power saving
- Waterproof IP67 (IEC) protection rating
- Universal sensor mounting bracket is available
- Mounting spacer for front sensing type is available
- Mounting section reinforced
- Bright 2-color indicator
- Two types for suitable mounting
Applications
Sensing & Instrumentation
Technical Specifications
200mm
Retroreflective
Cable
24V
PNP
EX-20 Series
12V
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate