Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY275A
Order Code2503704
Product RangePhotoMOS AQY27
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.940 |
5+ | CHF 7.500 |
10+ | CHF 7.060 |
20+ | CHF 6.840 |
50+ | CHF 6.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY275A
Order Code2503704
Product RangePhotoMOS AQY27
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max100V
Load Current1.3A
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If1mA
On State Resistance Max0.34ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQY27
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQY275A is a flat power-SMD4-pin type MOSFET Relay with high capacity of continuous load up to 1.3A current. The maximum load can be controlled with 5mA input current. The ON-resistance is low at 0.23Ω typical.
- AC/DC dual use
- 750mW Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
1.3A
Relay Mounting
Surface Mount
Forward Current If
1mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO
Load Voltage Max
100V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
On State Resistance Max
0.34ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY27
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114