Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY274A
Order Code2503703
Product RangePhotoMOS AQY27
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.660 |
5+ | CHF 10.080 |
10+ | CHF 9.500 |
20+ | CHF 9.130 |
50+ | CHF 8.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY274A
Order Code2503703
Product RangePhotoMOS AQY27
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max400V
Load Current350mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If1mA
On State Resistance Max3.2ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQY27
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQY274A is a flat power-SMD4-pin type MOSFET Relay with high capacity of continuous load up to 0.35A current. The maximum load can be controlled with 5mA input current. The ON-resistance is low at 2.1Ω typical.
- AC/DC dual use
- 750mW Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
350mA
Relay Mounting
Surface Mount
Forward Current If
1mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
On State Resistance Max
3.2ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY27
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001243
Product traceability