Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV212
Order Code1704179
Product RangePhotoMOS AQV21
Technical Datasheet
495 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.090 |
5+ | CHF 3.000 |
10+ | CHF 2.930 |
20+ | CHF 2.840 |
50+ | CHF 2.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV212
Order Code1704179
Product RangePhotoMOS AQV21
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current550mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If1mA
On State Resistance Max2.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV21
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQV212 is a Solid State Relay with SPST-NO contact and through hole terminals. This AQV-series PhotoMOS GU 1-form-A relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side. Controls various types of loads such as relays, motors, lamps and solenoids.
- Controls low-level analogue signals
- Stable on resistance
- Low-level off state leakage current
- 550mW Power dissipation
- 2ms Turn-on and 0.2ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Motor Drive & Control
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
550mA
Relay Mounting
Through Hole
Forward Current If
1mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV21
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045