Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 151.930 |
Product Information
Product Overview
8883-0932-P1 is a general purpose combo filter for Arm Evac 105, 150, 200 and 250 fume extractors. The filter has an efficiency rating of 85% arrestance at .2 - 80 microns, EU 8 and is recommended for soldering applications where normal volumes of fumes are being generated in 1 or 2 shifts. Incorporates Pre-filter (see replacement part number 8883-0112-P5), Primary Particle Filter and Gas Filter and is manufactured from non-plastic, eco-friendly materials that can be safely disposed of or recycled without processing. Suitable for used with ARM-EVAC 105 fume extractor (8888-0110-P1, 8888-0105-P1), ARM-EVAC 200 fume extraction central filtration unit (8889-0205-P1, 8889-0200-P1), ARM-EVAC 250 microprocessor controlled fume extraction (8889-0255-P1, 8889-0250-P1), Arm-Evac 150 digital fume extractor with SteadyFlex™ Arm (8889-0150-P1, 8889-0155-P1).
- Replaces discontinued PACE PN's 8883-0931-P1 and 8883-0901-P1
Technical Specifications
General Purpose Combo Filter
-
PACE Arm-Evac 105, 200 and 250 Fume Extractors
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate