Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,767.000 |
Product Information
Product Overview
The 8007-0207 is a 230V 240W Rework System self-contained, three channel capability offers high capacity, low temperature SMT/through-hole soldering and desoldering. Digital readout displays the current channel's temperature information, error codes and programming status. AUTO Snap-VAC improves through-hole desoldering performance and increases tip life. QUIET FLO pump for vacuum and pressure. Operates any three SensaTemp handpieces simultaneously. Automatic or manual tip temperature setback and power down, constant memory. Automatic tip offset compensation system.
- 38 to 482°C Tip temperature rating
- 9SLPM Maximum airflow
- 7PSI Maximum pressure rating
- ≤2Ω Tip to ground resistance
Applications
Maintenance & Repair
Contents
Power supply, Solder iron, Sodr-X-Tractor, ThermoTweez, ThermoPik.
Technical Specifications
230V
240W
-
No SVHC (23-Jan-2024)
482°C
MBT250 Power Supply, PS-90 Solder Iron, SX-90 Sodr-X-Tractor, TT-65 ThermoTweez, TP-65 ThermoPik
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate