Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACE
Manufacturer Part No1130-0011-P1
Order Code2893448
Product RangeAccuDrive Blue
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No1130-0011-P1
Order Code2893448
Product RangeAccuDrive Blue
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle Style60° Bevel
Product RangeAccuDrive Blue
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
PACE AccuDrive ADS200 Production Soldering Station
SVHC
No SVHC (16-Jan-2020)
Tip / Nozzle Style
60° Bevel
Product Range
AccuDrive Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09