Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 42.800 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 42.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0406-P5
Order Code3120806
Technical Datasheet
Tip / Nozzle Width3.3mm
Tip / Nozzle StyleChisel
For Use WithPS-80 Soldering Iron
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1121-0406-P5 is a Single Sided Chisel Soldering Iron Tip for use with PS-90 soldering iron.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.3mm
For Use With
PS-80 Soldering Iron
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143789