Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoDLT/1000/ROHS
Order Code1570089
Product RangeDLT Series
Technical Datasheet
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.020 |
10+ | CHF 20.550 |
20+ | CHF 19.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOXLEY
Manufacturer Part NoDLT/1000/ROHS
Order Code1570089
Product RangeDLT Series
Technical Datasheet
Capacitance1000pF
Voltage Rating100V
Current Rating10A
Capacitor Case Style-
Capacitor MountingThrough Hole
Capacitance Tolerance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeDLT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DLT/1000/ROHS is an ultra-low Inductance Capacitor with brass body and BeCu crinkle washer. The monolithic multilayer construction incorporating CERAMOX® dielectric.
- Suitable for applications such as high density panels, bulkhead filter arrays
Technical Specifications
Capacitance
1000pF
Current Rating
10A
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
100V
Capacitor Case Style
-
Capacitance Tolerance
-
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
DLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164