Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoSQE38827
Order Code1435731
Technical Datasheet
Input Power38W
Lamp Base TypeGR10q
Luminous Flux2700lm
Average Bulb Life10000h
CFL Lamp ShapeDouble D Turn Tube
Color Temperature Typ2700K
Light ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SQE38827 is a square Compact Fluorescent Lamp with double turn tubes, short and compact single-ended four pin plug-in GR10q base for ECG/CCG operation. Its square shape design provides uniform distribution of light. It is used in low-profile wall and ceiling luminaires, public buildings, reception areas, offices, corridors, shops, supermarkets, department stores, hotels and restaurants.
- No shadows at either end and no dark patches
- Extremely low profile
- Very economical
- Good quality of light
- Long service life
Applications
Lighting
Technical Specifications
Input Power
38W
Luminous Flux
2700lm
CFL Lamp Shape
Double D Turn Tube
Light Colour
White
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
GR10q
Average Bulb Life
10000h
Color Temperature Typ
2700K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13