Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-35/220-240/1A0-NFC
Order Code4338866
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.430 |
5+ | CHF 47.900 |
10+ | CHF 45.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-35/220-240/1A0-NFC
Order Code4338866
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max35W
Output Voltage Max54V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTI-DALI-35/220-240/1A0-NFC is a compact constant current dimmable LED driver. Suitable for use in luminarires with flexible current settings, indoor SELV installations, downlights, spotlights and LED panels. Featuring a versatile DALI window driver due to flexible output characteristics and easy and fast output current setting via NFC. Providing users with very high efficiency and high quality of dimming from 1 to 100% by amplitude dimming.
- Supply voltage range from 220V to 240V
- 0Hz/50Hz/60Hz line frequency
- Line voltage range from 198V to 264V
- According to EN 61347-1, 61347-2-13, 62384
- Immunity according to EN 61547
- Lifetime up to 100,000 h
- Type of protection: IP20
- Versatile DALI window driver due to flexible output characteristic
- Locking and unlocking of luminaire/driver data
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
35W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI NFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18