Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoIT-DALI-200/220-240/1A0-E
Order Code4338839
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 110.850 |
5+ | CHF 86.460 |
10+ | CHF 84.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 110.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-DALI-200/220-240/1A0-E
Order Code4338839
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max200W
Output Voltage Max285V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IT-DALI-200/220-240/1A0-E is a reliable driver for energy saving lighting applications. Thanks to a wide operating range from 90-300mA, the IT DALI is a highly flexible LED driver. Functionality is further increased with embedded touch DIM/corridor function and DALI-2 certified. Providing a high quality of light, with a low ripple current <lt/>5%. Simple and easy current settings via dipswitch interface. The IT DALI's slim size enables compact fixture design.
- Supply voltage range from 220V to 240V
- AstroDim functionality
- Constant lumen output (CLO)
- Available with different wattage: 20W, 40W, 75W, 110W, 150W, 200W
- Output current range from 350 to 1050mA
- DALI-2 certified (Part 251, 252, 253)
- DALI dimming (min.10%)
- Versatile DALI driver due to flexible output characteristic
- Great flexibility due to wide operating temperature range of -40 to 60°C (+55°C for some products)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
285V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
200W
Output Current
1.05A
Input Voltage Min
198V
Product Range
ICUTRONIC - DALI (AstroDIM) IP20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78