Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDT1884
Order Code1528675
Technical Datasheet
Input Power18W
Lamp Base TypeGX24d-2
Luminous Flux1200lm
Average Bulb Life20000h
CFL Lamp ShapeTriple Tube
Color Temperature Typ4000K
Light ColourCool White
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DT1884 is a DULUX T Plus Compact Fluorescent Lamp with triple turn tubes, short and compact single-ended two pin plug-in GX24d base for CCG operation. It features good quality of light and excellent luminous flux. It is used in public buildings, offices, corridors, shops, supermarkets, department stores, hotels and restaurants.
- Very economical
- Long service life
- Improved maintenance
Applications
Lighting
Technical Specifications
Input Power
18W
Luminous Flux
1200lm
CFL Lamp Shape
Triple Tube
Light Colour
Cool White
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
GX24d-2
Average Bulb Life
20000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07