Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDDE182
Order Code3177907
Also Known AsGTIN UPC EAN: 4050300012148
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDDE182
Order Code3177907
Also Known AsGTIN UPC EAN: 4050300012148
Technical Datasheet
Input Power18W
Luminous Flux1200lm
Color Temperature Typ2700K
Product Range-
Product Overview
- Compact, double-turn tubes with 4-pin base for use on HF electronic control gear and dimming systems
- 4-pin G24q base allows operation from normal electronic and dimmable electronic control gear
- Symmetrical luminous distribution make Dulux D/E ideal for compact low profile luminaires
- Without integral starter
- Colour temperature: Interna 2700K
Technical Specifications
Input Power
18W
Color Temperature Typ
2700K
Luminous Flux
1200lm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051105