Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerOSRAM SYLVANIA
Manufacturer Part No64156 H3 24V70W
Order Code1614142
Technical Datasheet
Supply Voltage24VDC
Power Rating70W
Length42mm
Lamp Base TypePK22s
Reflector Dia11.5mm
Color Temperature Typ3200K
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VDC
Length
42mm
Reflector Dia
11.5mm
Product Range
-
Power Rating
70W
Lamp Base Type
PK22s
Color Temperature Typ
3200K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845