Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGA QSSPA1.23-KSKU-W3-1
Order Code3255303
Product RangeOSCONIQ P 3030
Also Known AsQ65112A9166
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
900+ | CHF 0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
CHF 388.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGA QSSPA1.23-KSKU-W3-1
Order Code3255303
Product RangeOSCONIQ P 3030
Also Known AsQ65112A9166
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourAmber
Wavelength Typ617nm
Viewing Angle130°
Luminous Flux @ Test97lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.18V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
617nm
Luminous Flux @ Test
97lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Amber
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
2.18V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability