Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.300 |
10+ | CHF 1.040 |
25+ | CHF 0.979 |
50+ | CHF 0.888 |
100+ | CHF 0.781 |
500+ | CHF 0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS 330 770
Order Code1655531
Technical Datasheet
Peak Wavelength770nm
Angle of Half Intensity40°
Diode Case Style1206
Radiant Intensity (Ie)7.1mW/Sr
Rise Time40ns
Fall Time tf40ns
Forward Current If(AV)30mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OIS 330 770 is a high intensity SMD infrared LED with lens and glass laminated epoxy circuit substrate. The 330 series LED is mounted from backside of PCB. All devices are sorted into luminous intensity classes. It is suitable for all SMT assembly methods.
- 770nm ±8nm Peak wavelength
- 6mW/sr Radiant intensity
Technical Specifications
Peak Wavelength
770nm
Diode Case Style
1206
Rise Time
40ns
Forward Current If(AV)
30mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
7.1mW/Sr
Fall Time tf
40ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011