Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU-440 UE390-T
Order Code1783811
Product RangeOCU-440 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 25.250 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 2,525.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU-440 UE390-T
Order Code1783811
Product RangeOCU-440 Series
Technical Datasheet
UV LED TypeUV-A
Wavelength395nm
Radiant Power400mW
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 3mm x 2mm
Forward Current If350mA
Forward Voltage3.6V
Product RangeOCU-440 Series
Technology / MaterialAl2O3
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OCU-440 series high power AlN Ceramic SMD LED offers 120° viewing angle. It is suitable for all SMT assembly methods.
- AlN ceramic substrate
- For high power applications
- InGaN technology
- Silver plated soldering pads
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
UV LED Type
UV-A
Radiant Power
400mW
UV LED Case Style
Top View SMD, 3mm x 2mm
Forward Voltage
3.6V
Technology / Material
Al2O3
Wavelength
395nm
Angle of Half Intensity
-
Forward Current If
350mA
Product Range
OCU-440 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082