Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1232-12MB
Order Code4035248
Product RangeOD1232 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.420 |
5+ | CHF 33.860 |
10+ | CHF 29.140 |
20+ | CHF 28.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1232-12MB
Order Code4035248
Product RangeOD1232 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM107CFM
Noise Rating48dBA
Power Rating-
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD1232 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3300rpm
Current Rating
500mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
107CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD1232 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213