Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA205AN-11-1TB1856
Order Code3593776
Product RangeOA205AN Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA205AN-11-1TB1856
Order Code3593776
Product RangeOA205AN Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating67dBA
Power Rating80W
Rated Speed0
Power Connection TypeTerminals
Current Rating-
IP RatingIP56
Air Flow - m3/min0
Product RangeOA205AN Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
67dBA
Rated Speed
0
Current Rating
-
Air Flow - m3/min
0
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP56
Product Range
OA205AN Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144