Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA109LFG221T
Order Code4035129
Product RangeOA109LFG Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.510 |
5+ | CHF 46.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109LFG221T
Order Code4035129
Product RangeOA109LFG Series
Technical Datasheet
Kit ContentsAC Fan
Flow Rate - Imperial106CFM
Flow Rate - Metric-
Product RangeOA109LFG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Snap-on louvered filter fan kit with fan installed
- Voltage rating of 230VAC, 0.08A nominal current
- Dimension is 148.5mm x 148.5mm x 76.5mm
- Airflow is 106cfm, colour is black (standard)
- Noise level is 46dB, IP55 fan and IP54 guard rated
- Maximum static pressure is 0.32inch H2O, UL94V-0 with UV protection
- Die cast aluminium frame, PBT UL94V-O plastic impeller, nylon fibre synthetic resin mesh
- AC shaded pole, impedance protected motor
- 35W (60Hz) rated power, 3100RPM rated speed
- Operating temperature range from -20 to 70°C
Technical Specifications
Kit Contents
AC Fan
Flow Rate - Metric
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate - Imperial
106CFM
Product Range
OA109LFG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7