Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA109EC-UR-1TBIP68A.
Order Code3594195
Product RangeOA109EC-IP68-ATEX Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 81.490 |
5+ | CHF 79.180 |
10+ | CHF 75.010 |
25+ | CHF 69.920 |
50+ | CHF 66.210 |
100+ | CHF 61.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 81.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109EC-UR-1TBIP68A.
Order Code3594195
Product RangeOA109EC-IP68-ATEX Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating43dBA
Power Rating5.2W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating80mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOA109EC-IP68-ATEX Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3200rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
5.2W
Power Connection Type
Terminals
IP Rating
IP68
Product Range
OA109EC-IP68-ATEX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536