Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoAFM-80NO
Order Code4034987
Product RangeAFM Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 72.890 |
5+ | CHF 57.050 |
10+ | CHF 55.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoAFM-80NO
Order Code4034987
Product RangeAFM Series
Technical Datasheet
Accessory TypeAir Flow Monitor
For Use WithFans
Product RangeAFM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AFM-80NO is a AFM series air flow monitor. It provides simple and alternative way to indicate positive or negative air flow of fans or bowlers. When it is properly installed and connected in series with an optical LED or audible signalling device. A bi-directional switch will activate an electrical contact will make the air flow of the fan falls below 8.2 ft/s and turning the signalling device on or off. The AFM monitor can also be attached to an existing plastic grill or guard.
- Reed magnet contact type, service life upto <gt/>100,000 cycles
- Hysteresis at 3.3ft/s (1m/s) - fixed
- Air-flow monitor, normally open (NO) with 80 x 80mm plastic finger guard
- Maximum switching voltage is 240VAC/DC (NC), 60VDC (NO)
- Maximum switching current is 500mADC (NC), 170mADC (NO)
- Operating temperature range is -20°C to 50°C
- Maximum switching capacity is 10W (resistive load)
- NEMA1 (IP20) protection
- 34 x 17.5 x 7.5mm dimensions
- Attachment clamp and clip, or integrated in protective plastic grill (mounting)
Contents
Air-flow switch (AFM-01NC), Clip, Three plastic guards (80, 92 and 120mm), LED and holder, Buzzer, Switch and wall-mount power supply, 10-foot wire assembly.
Technical Specifications
Accessory Type
Air Flow Monitor
Product Range
AFM Series
For Use With
Fans
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039