Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 515.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 515.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
GRV-ODCI-12 is a digital DC output module offers 12 channels of 5–60VDC output, each switching a separate DC load. The module's 12 channels are isolated from each other (channel-to-channel isolation), and it features channel-specific LEDs for troubleshooting. The GRV-ODCI-12 provides a full set of features, including on/off state, output pulsing/TPO, on/off totalization and open circuit indication. The GRV-ODCI-12 module mounts on a groove EPIC chassis alongside other groove I/O modules and a GRV-EPIC-PR1 processor, providing the mix of signals you need at one location.
- Current rating is 400mA per channel or 4.8A per module (70°C)
- 5A surge current
- 1.2V maximum voltage drop
- 1mA at 60V off-state leakage
- 2.5ms turn on/off time
- 1.2W power consumption
- Wire size range from 28 to 14AWG
- Temperature (operating) from -20°C to +70°C
Technical Specifications
Current Rating
400mA
Product Range
groov
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2