Print Page
Image is for illustrative purposes only. Please refer to product description.
2,246 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.931 |
10+ | CHF 0.654 |
25+ | CHF 0.541 |
50+ | CHF 0.491 |
100+ | CHF 0.440 |
250+ | CHF 0.350 |
500+ | CHF 0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUC2844BD1R2G
Order Code3276088
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
No. of Pins8Pins
Switching Frequency Typ52kHz
Switching Frequency Min-
Duty Cycle Min0%
Duty Cycle Max50%
Qualification-
MSLMSL 1 - Unlimited
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Switching Frequency Typ
52kHz
Duty Cycle Min
0%
Qualification
-
No. of Channels
1Channels
No. of Pins
8Pins
Switching Frequency Min
-
Duty Cycle Max
50%
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for UC2844BD1R2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
Product traceability