Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.890 |
10+ | CHF 1.380 |
50+ | CHF 1.170 |
100+ | CHF 1.120 |
250+ | CHF 1.010 |
500+ | CHF 0.987 |
Product Information
Product Overview
The UAA2016PG is a Zero Voltage Switch Power Controller designed to drive triacs which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons. A built-in digital saw-tooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature application is also possible.
- Direct AC line operation
- Proportional regulation of temperature over a 1°C band
- Programmable temperature reduction
- Preset temperature
- Sensor failsafe
- Adjustable hysteresis
- Low external component count
- Pb-free device
Applications
HVAC
Technical Specifications
Zero Voltage Switch Power Controller
-8V
1Monitors
-20°C
DIP
-
-
DIP
-10V
DIP
8Pins
85°C
Through Hole
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate