Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 150.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 150.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-NCL30160-1A-LED-GEVB
Order Code3464035
Technical Datasheet
Device TopologyBuck
No. of Outputs1Outputs
Output Current1A
Output Voltage-
Input Voltage Min6.3V
Input Voltage Max40V
Core ChipNCL30160DR2G
Dimming Control TypePWM
Kit ContentsEval Board NCL30160DR2G
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Strata enabled NCL30160 1A LED driver evaluation board
- Integrated 1A/50mΩ MOSFET
- VIN range from 6.3V to 40V
- Shorted LED shutdown protection
- Up to 1.4MHz switching frequency
- No Control Loop Compensation Required
- Adjustable LED current
- Single Pin Brightness and Enable/Disable Control Using PWM
- Supports All−Ceramic Output Capacitors and Capacitor−less Output
- Thermal Shutdown Protection
Technical Specifications
Device Topology
Buck
Output Current
1A
Input Voltage Min
6.3V
Core Chip
NCL30160DR2G
Kit Contents
Eval Board NCL30160DR2G
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
40V
Dimming Control Type
PWM
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15