Print Page
Image is for illustrative purposes only. Please refer to product description.
1,112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.110 |
10+ | CHF 1.900 |
50+ | CHF 1.640 |
100+ | CHF 1.380 |
250+ | CHF 1.210 |
500+ | CHF 1.180 |
1000+ | CHF 0.942 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7240ADPR2G
Order Code2844987
Technical Datasheet
Output Current600mA
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCV7240ADPR2G
1 Product Found
Technical Specifications
Output Current
600mA
Supply Voltage Max
5V
No. of Pins
24Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage Min
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617
Product traceability