Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.740 |
10+ | CHF 1.750 |
50+ | CHF 1.490 |
100+ | CHF 1.110 |
250+ | CHF 0.961 |
500+ | CHF 0.884 |
1000+ | CHF 0.867 |
Product Information
Product Overview
NCP13994 is a high performance current mode resonant controller with integrated high-voltage driver for half bridge resonant converters. This controller implements 700V gate driver, simplifying layout and reducing external component count. The built−in Brown−Out input function eases implementation of the controller in all applications. In applications where a PFC front stage is needed, this features a dedicated output to drive the PFC controller. This feature together with quiet skip mode technique further improves light load efficiency of the whole application. This includes overload protection, over−current protection to prevent hard switching cycles, brown−out detection, line brown−out, line OVP, X2 cap discharge, open optocoupler detection, automatic dead−time adjust, over−voltage and over−temperature protections. Typical applications are adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial and medical power sources.
- Provides a suite of protection features allowing safe operation in any application
- Line brown−out and OVP protections, X2 cap discharge function
- Clamped output drivers, current mode control scheme
- Automatic dead−time with maximum dead−time clamp
- Enhanced start-up sequence for fast resonant tank stabilization
- Light load operation mode for improved efficiency, pin to adjacent pin/open pin fail safe
- Quiet skip operation mode for minimize transformer acoustic noise
- Off mode operation for extremely low no−load consumption
- Latched or auto−recovery output short circuit protection with current reduction
- PFC stage operation control according to load conditions
Technical Specifications
Current Mode Resonant Controller
30V
16Pins
125°C
-
-
NSOIC
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate