Print Page
Image is for illustrative purposes only. Please refer to product description.
2,440 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.920 |
10+ | CHF 1.200 |
50+ | CHF 1.010 |
100+ | CHF 0.740 |
250+ | CHF 0.643 |
500+ | CHF 0.585 |
1000+ | CHF 0.512 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1345Q00D1R2G
Order Code4051266
Technical Datasheet
IC FunctionQuasi Resonant Flyback Controller
Supply Voltage Min8V
Supply Voltage Max38V
IC Package TypeNSOIC
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NCP1345Q00D1R2G is a highly integrated quasi-resonant flyback controller suitable for designing high-performance off-line USB-PD and USB Type-C power converters. The included dual-pin VCC architecture allows direct connection to the aux winding for simplified VCC management with a reduced parts count and increased performance. The NCP1345 also features a precise, primary side based output current limiting circuit to ensure a constant output current limit regardless of programmed output voltage, or nameplate output power.
- 150V wide range Vcc architecture
- Auto-tuning skip
- Frequency foldback-disabled
- SR spike reduction circuitry (adaptive gate drive)
- Improved frequency jittering
- 350KHz high frequency QR
- Internal 700V start-up w X2 discharge
- Improved light load efficiency
- Improve standby power
- Enable smaller magnetic designs
Technical Specifications
IC Function
Quasi Resonant Flyback Controller
Supply Voltage Max
38V
No. of Pins
9Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
8V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability