Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN5151MNTWG
Order Code3614336
Technical Datasheet
IC Interface TypeM-bus
Interface ApplicationsMulti-energy Utility Meters, Water, Gas, Electricity, Heating Systems
Supply Voltage Min3.1V
Supply Voltage Max3.6V
Interface Case StyleNQFP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
M-bus
Supply Voltage Min
3.1V
Interface Case Style
NQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Multi-energy Utility Meters, Water, Gas, Electricity, Heating Systems
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability